73303-0054

Molex / FCT
152-CT37-62P7-K121
73303-0054

Mfr.:

Description:
D-Sub High Density Connectors HIGH DENISTY D-SUB W/O DIMPLES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,63 € 9,63 €
8,54 € 85,40 €
8,21 € 205,25 €
7,89 € 394,50 €
7,45 € 745,00 €
6,79 € 1.697,50 €
6,36 € 3.180,00 €
5,82 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:
73303
Brand: Molex / FCT
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 250
Subcategory: D-Sub Connectors
Part # Aliases: CT37-62P7-K121 0733030054
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub In-Flight Entertainment Connectors

FCT High-Density D-Sub Connectors for In-Flight Entertainment are a selection of mixed-contact D-subs that along with spring locks allow for secure locking with 10lbs. to 12lbs. of retention force for high reliability in heavy vibration environments, such as in-flight entertainment systems used in the commercial air industry. These FCT D-subs include crimp and poke connectors that have internal metal contact retention clip rings. This feature provides a minimum pull-out force of 9lbs. as required by MIL-DTL-24308m and a higher end-user life cycle for applications in which field contact replacement or repair is a common requirement.