73303-0042

Molex / FCT
152-CT15-26P7
73303-0042

Mfr.:

Description:
D-Sub High Density Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,79 € 3,79 €
3,68 € 36,80 €
3,47 € 86,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Row
Male
Crimp
Straight
3 A
173113
Boardlocks: Without
Brand: Molex / FCT
Contact Type: Machined Contacts
Filtered: Unfiltered
Height: 6.1 mm
Insulation: Insulated
Insulation Material: Thermoplastic, Glass Filled
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Voltage Rating: 1 kV
Part # Aliases: 173113-0071 1731130071 01731130071 73303-0042
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub In-Flight Entertainment Connectors

FCT High-Density D-Sub Connectors for In-Flight Entertainment are a selection of mixed-contact D-subs that along with spring locks allow for secure locking with 10lbs. to 12lbs. of retention force for high reliability in heavy vibration environments, such as in-flight entertainment systems used in the commercial air industry. These FCT D-subs include crimp and poke connectors that have internal metal contact retention clip rings. This feature provides a minimum pull-out force of 9lbs. as required by MIL-DTL-24308m and a higher end-user life cycle for applications in which field contact replacement or repair is a common requirement.