73231-1181

Molex / FCT
152-RB15P15P-012
73231-1181

Mfr.:

Description:
D-Sub Cables 37P 12" MALE/MALE D-SUB FLAT CBL ASSY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,08 € 2.108,00 €
19,92 € 4.980,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Cables
Jumper Cable
DB15
15 Position
DB15
15 Position
Male / Male
1 ft
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 73231
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Part # Aliases: RB15P15P-012 0732311181
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CNHTS:
8544422100
CAHTS:
8544490090
USHTS:
8544491000
ECCN:
EAR99