24P103C24P1-006

Molex / FCT
152-24P103C24P1-006
24P103C24P1-006

Mfr.:

Description:
RF Cable Assemblies 6" MALE/MALE SMA STRT TO SMA STRT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohms
6 GHz
0.086 Conformable
Brand: Molex / FCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Subcategory: Cable Assemblies
Part # Aliases: 73230-9310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99