173114-0381

Molex / FCT
152-173114-0381
173114-0381

Mfr.:

Description:
D-Sub High Density Connectors FCT CONNECTOR HOOD KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,69 € 942,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
44 Position
3 Row
Male
Through Hole
Straight
Gold
173114
Bulk
Brand: Molex / FCT
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Insulation: Insulated
Insulation Material: Thermoplastic
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Brass
Shell Plating: Tin
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 1731140381 01731140381 FWDRM25-44P1-K1676
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99