173114-0169

Molex / FCT
152-173114-0169
173114-0169

Mfr.:

Description:
D-Sub Dualport Connectors FCT DPORT 09 RCPT/09-15RCPT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Dualport Connectors
Female / Female
2 Row / 2 Row
9 Position / 15 Position
Straight
Brand: Molex / FCT
Filtered: Unfiltered
Number of Ports: 2 Port
Product Type: Dual Port D-Sub Connectors
Series: 173114
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Part # Aliases: 1731140169 01731140169 FDT090915G2S-K1932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.