173113-0179

Molex / FCT
152-FLW0915S7
173113-0179

Mfr.:

Description:
D-Sub High Density Connectors FCT HD DSUB CRP RCPT 15 PN W/FLOAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,49 € 44,90 €
4,21 € 84,20 €
4,01 € 200,50 €
3,80 € 380,00 €
3,47 € 694,00 €
3,37 € 1.685,00 €
3,20 € 3.200,00 €
3,07 € 6.140,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
2 Row
Female
Crimp
Straight
5 A
172704
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Filtered: Unfiltered
Insulation Material: Thermoplastic, Glass Filled
Mounting Style: Wire
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2 (A)
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FLW09-15S7 01731130179
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99