173113-0079

Molex / FCT
152-173113-0079
173113-0079

Mfr.:

Description:
D-Sub High Density Connectors FCT HD DSUB STR PC PLG 26 PN CT15-26P1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
300
Expected 10/1/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,31 € 6,31 €
5,37 € 53,70 €
5,03 € 125,75 €
4,88 € 244,00 €
4,50 € 450,00 €
4,12 € 1.030,00 €
4,03 € 2.015,00 €
3,87 € 3.870,00 €
3,86 € 9.650,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Row
Male
Through Hole
Straight
Gold
3 A
173113
Brand: Molex / FCT
Contact Material: Copper Alloy
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: CT15-26P1 01731130079
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.