173113-0077

Molex / FCT
152-173113-0077
173113-0077

Mfr.:

Description:
D-Sub High Density Connectors FCT HD DSUB CRP RCPT 78 Pin CT50-78S7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
430
Expected 12/9/2026
320
Expected 12/22/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,68 € 14,68 €
12,48 € 124,80 €
11,57 € 289,25 €
11,19 € 447,60 €
10,47 € 1.256,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
173113
Brand: Molex / FCT
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Part # Aliases: 1731130077 01731130077 CT50-78S7
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.