173113-0062

Molex / FCT
152-173113-0062
173113-0062

Mfr.:

Description:
D-Sub High Density Connectors FCT HD DSUB SDR PLG 44 PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,66 € 36,60 €
3,43 € 85,75 €
3,27 € 163,50 €
3,11 € 311,00 €
3,10 € 620,00 €
2,77 € 1.662,00 €
2,64 € 2.640,00 €
2,48 € 6.448,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
44 Position
3 Row
Plug (Male)
Straight
3 A
173113
IP20
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 1.98 mm
Product Type: High Density D-Sub Connectors
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Part # Aliases: 1731130062 01731130062 CT25-44P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99