173112-0732

Molex / FCT
152-173112-0732
173112-0732

Mfr.:

Description:
D-Sub Contacts FCT SIGN RCPT CRP 20-24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,989 € 9,89 €
0,877 € 21,93 €
0,835 € 83,50 €
0,81 € 202,50 €
0,77 € 1.540,00 €
0,75 € 3.750,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
Socket (Female)
Machined Contacts
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Part # Aliases: 1731120732 01731120732 FK20SL-08V-6096
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99