173112-0430

Molex / FCT
152-173112-0430
173112-0430

Mfr.:

Description:
D-Sub Contacts FCT TERM SIGNSTAMPED PLG CRP 20-24 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374
Can Dispatch Immediately
On Order:
2.500
Expected 9/4/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,337 € 3,37 €
0,297 € 7,43 €
0,268 € 26,80 €
0,227 € 56,75 €
0,205 € 205,00 €
0,198 € 990,00 €
0,197 € 1.970,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Signal
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Brand: Molex / FCT
Current Rating: 5 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 250
Subcategory: D-Sub Connectors
Part # Aliases: 1731120430 01731120430 P7L
Unit Weight: 302,128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.