173112-0400

Molex / FCT
152-FRS1/5-K526-M3
173112-0400

Mfr.:

Description:
D-Sub Tools & Hardware FCT THUMB SCREW M3 70.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
591
Expected 7/3/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,40 € 14,00 €
1,26 € 31,50 €
1,14 € 114,00 €
1,08 € 216,00 €
1,05 € 630,00 €
0,946 € 946,00 €
0,903 € 2.347,80 €
0,869 € 4.345,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Screw Lock
D-Sub Hood
Brand: Molex / FCT
Description/Function: Knurled thumb screw with plastic head
Length: 72.3 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Brass
Screw Plating: Nickel
Series: 173112
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Thread Size: M3
Part # Aliases: FRS1/5-K526M3 01731120400
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
7415338050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.