173112-0397

Molex / FCT
152-FMP139S115
173112-0397

Mfr.:

Description:
D-Sub Contacts HIGH POWER DIN CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1.760,00 €
1,65 € 4.125,00 €
1,57 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Power Contacts
Copper
Gold
Solder
Brand: Molex / FCT
Current Rating: 40 A
Product Type: D-Sub Contacts
Series: FMP
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: FMP139S115 01731120397
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.