173112-0219

Molex / FCT
152-173112-0219
173112-0219

Mfr.:

Description:
D-Sub Contacts FCT TERM SIGN RCPT CRP 51U 18-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
3,11 € 31,10 €
2,95 € 73,75 €
2,70 € 270,00 €
2,35 € 2.350,00 €
2,28 € 5.700,00 €
2,25 € 11.250,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Brand: Molex / FCT
Current Rating: 7.5 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 1731120219 01731120219 FK20SL18-13V-5783
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
USHTS:
8536904000
ECCN:
EAR99