173112-0216

Molex / FCT
152-173112-0216
173112-0216

Mfr.:

Description:
D-Sub Contacts FCT TERM SIGN RCPT CRP 51U 20-24 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
500
Expected 8/6/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,69 € 16,90 €
1,51 € 37,75 €
1,43 € 143,00 €
1,32 € 396,00 €
1,27 € 635,00 €
1,16 € 1.160,00 €
1,10 € 2.750,00 €
1,05 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Signal
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Brand: Molex / FCT
Current Rating: 7.5 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 1731120216 01731120216 FK20SL-13V-5783
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.