173112-0215

Molex / FCT
152-173112-0215
173112-0215

Mfr.:

Description:
D-Sub Contacts FCT TERM SIGN RCPT CRP 31U 20-24 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.880

Stock:
3.880
Can Dispatch Immediately
On Order:
2.000
Expected 8/21/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,04 € 10,40 €
0,929 € 23,23 €
0,877 € 87,70 €
0,813 € 243,90 €
0,747 € 373,50 €
0,68 € 680,00 €
0,646 € 1.615,00 €
0,635 € 3.175,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Signal
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Brand: Molex / FCT
Current Rating: 7.5 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 1731120215 01731120215 FK20SL-08V-5783
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.