173112-0202

Molex / FCT
152-173112-0202
173112-0202

Mfr.:

Description:
D-Sub Contacts FCT TERM SIGN PLG CRP 51U 20-24 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.522
Expected 8/11/2026
48.500
32.500
Expected 8/28/2026
16.000
Expected 9/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
1,01 € 10,10 €
0,903 € 22,58 €
0,853 € 85,30 €
0,789 € 236,70 €
0,761 € 380,50 €
0,725 € 725,00 €
0,682 € 1.705,00 €
0,651 € 3.255,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
Signal
Brass
Gold
24 AWG to 20 AWG
Crimp
Brand: Molex / FCT
Current Rating: 7.5 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 1731120202 01731120202 FK20P-13V-5783
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.