173112-0201

Molex / FCT
152-173112-0201
173112-0201

Mfr.:

Description:
D-Sub Contacts FCT TERM SIGN PLG CRP 31U 20-24 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 7/10/2026
7.500
Expected 8/5/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,57 € 5,70 €
0,509 € 12,73 €
0,484 € 48,40 €
0,432 € 129,60 €
0,381 € 381,00 €
0,363 € 907,50 €
0,356 € 1.780,00 €
0,349 € 3.490,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
Signal
Brass
Gold
24 AWG to 20 AWG
Crimp
Brand: Molex / FCT
Current Rating: 7.5 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 1731120201 01731120201 FK20P-08V-5783
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.