173112-0152

Molex / FCT
152-173112-0152
173112-0152

Mfr.:

Description:
D-Sub Contacts FCT TERM HPWR SDR RCPT 20 AMP 12-16AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
2,98 € 29,80 €
2,67 € 66,75 €
2,34 € 468,00 €
2,26 € 1.356,00 €
2,15 € 2.150,00 €
2,01 € 5.226,00 €
2,00 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Machined Contacts
Copper Alloy
Gold
16 AWG to 12 AWG
Solder Cup
Brand: Molex / FCT
Current Rating: 20 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Part # Aliases: 1731120152 01731120152 FMP006S204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.