173112-0034

Molex / FCT
152-173112-0034
173112-0034

Mfr.:

Description:
D-Sub Contacts FCT TERM HPWR CRP PLG 20 AMP 12-16AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,23 € 22,30 €
2,06 € 51,50 €
1,94 € 194,00 €
1,75 € 437,50 €
1,58 € 790,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Power Contacts
Copper Alloy
Gold
14 AWG to 12 AWG
Crimp
Brand: Molex / FCT
Current Rating: 20 A
Product Type: D-Sub Contacts
Series: 173112
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Part # Aliases: 1731120034 01731120034 FMP003P204
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.