173111-0324

Molex / FCT
152-173111-0324
173111-0324

Mfr.:

Description:
D-Sub Backshells FCT HOOD S1 70 DEG SHLD PLSTC W/SCRWLCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 7,74 €
6,97 € 69,70 €
6,56 € 131,20 €
6,54 € 327,00 €
6,45 € 645,00 €
5,74 € 1.148,00 €
5,67 € 2.835,00 €
5,60 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
1 (E)
Top Entry
1 Entry
Plastic
9 Position
Brand: Molex / FCT
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 1731110324 01731110324 FKC1A-K201E
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.