173111-0204

Molex / FCT
152-173111-0204
173111-0204

Mfr.:

Description:
D-Sub Backshells FCT HOOD S1 0 DEG PLSTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,78 € 17,80 €
1,67 € 33,40 €
1,65 € 82,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
1 (E)
Straight
1 Entry
Plastic
9 Position
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: FKH1 1731110204 01731110204
Unit Weight: 12,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99