173111-0095

Molex / FCT
152-173111-0095
173111-0095

Mfr.:

Description:
D-Sub Backshells FCT HOOD S1 -65/65 DEG MTL W/SCRWLCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 721

Stock:
721 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
5,85 € 58,50 €
5,48 € 137,00 €
5,22 € 261,00 €
5,01 € 501,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
1 (E)
Side Entry
9 Position
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Part # Aliases: 1731110095 01731110095 FMD1
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99