173111-0059

Molex / FCT
152-FMK5G-K201
173111-0059

Mfr.:

Description:
D-Sub Backshells Backshell For 50 pin D-Sub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195
Can Dispatch Immediately
On Order:
350
Expected 6/4/2026
400
Expected 9/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,57 € 10,57 €
8,99 € 89,90 €
8,43 € 210,75 €
8,42 € 421,00 €
7,91 € 1.977,50 €
6,81 € 3.405,00 €
6,58 € 6.580,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
5 (D)
Straight
1 Entry
Zinc
Nickel
50 Position
Brand: Molex / FCT
Cable Diameter: 12 mm to 15 mm
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FMK5G-K201 01731110059
Unit Weight: 97,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.