173110-0116

Molex / FCT
643-FWDFM09P
173110-0116

Mfr.:

Description:
D-Sub Standard Connectors 9P MALE SOLDER CUP FT MOUNT IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 1.118,00 €
21,41 € 2.141,00 €
20,38 € 5.095,00 €
20,17 € 10.085,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Solder
Panel
Straight
2 Row
Male
Gold
Plug
1 (E)
Metal
Metal
IP67
Unfiltered
FWD
Brand: Molex / FCT
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 5 A
Insulation Material: Glass Filled Thermoplastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 1.2 kV
Part # Aliases: FWDFM09P 01731100116
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99