173109-1908

Molex / FCT
152-173109-1908
173109-1908

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 692,50 €
13,19 € 1.319,00 €
12,37 € 3.092,50 €
11,77 € 5.885,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
REACH - SVHC:
37 Position
Socket (Female)
Through Hole
Threaded Insert
Straight
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Tin
IP20
Unfiltered
173109
Boardlocks: With Boardlocks
Brand: Molex / FCT
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 1731091908 01731091908 F37S1G1A-0981
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.