173109-1899

Molex / FCT
152-173109-1899
173109-1899

Mfr.:

Description:
D-Sub Standard Connectors CONN D-SUB PLUG 15POS R/A SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,06 € 13,06 €
11,58 € 115,80 €
11,14 € 278,50 €
10,69 € 534,50 €
10,10 € 1.010,00 €
9,20 € 2.300,00 €
8,61 € 4.305,00 €
7,89 € 7.890,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
2 Row
Plug (Male)
IP20
173109
Brand: Molex / FCT
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 1731091899 01731091899
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.