173109-1898

Molex / FCT
152-173109-1898
173109-1898

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB RA PC RCPT 15 PN W/CLINCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 8/14/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,22 € 16,22 €
14,16 € 141,60 €
12,02 € 601,00 €
11,58 € 1.158,00 €
10,81 € 2.702,50 €
10,58 € 5.290,00 €
10,04 € 10.040,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Solder Pin
Through Hole
Straight
2 Row
Female
Gold
Standard Density
2
Steel
Tin
IP20
Unfiltered
173109
Boardlocks: With Boardlocks
Brand: Molex / FCT
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 7.5 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 1731091898 01731091898 F15S5G1A-0326
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99