173109-1158

Molex / FCT
152-173109-1158
173109-1158

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,74 € 8,74 €
7,96 € 79,60 €
6,75 € 337,50 €
6,27 € 1.567,50 €
5,89 € 2.945,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
REACH - SVHC:
9 Position
Socket (Female)
Solder Pin
Panel
Straight
2 Row
Female
Gold
Receptacle
Steel
Tin
Unfiltered
173109
Brand: Molex / FCT
Contact Material: Copper Alloy
Current Rating: 5 A
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 1731091158 01731091158 F09S1G1-5004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.