173109-1075

Molex / FCT
152-173109-1075
173109-1075

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
Solder Pin
- 55 C
+ 125 C
173109
Brand: Molex / FCT
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 5 A
Filtered: Unfiltered
Gender: Male
Insulation Material: Polyester
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 9 Position
Number of Rows: 2 Row
Product Type: D-Sub Connectors - Standard Density
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Type: Plug
Part # Aliases: 1731091075 01731091075 F09P1G3-2304
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.