173109-0294

Molex / FCT
152-173109-0294
173109-0294

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB CRP RCPT 25 PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,58 € 43,58 €
41,80 € 418,00 €
41,50 € 1.037,50 €
40,76 € 2.038,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Socket (Female)
Crimp
Wire
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Tin
Unfiltered
173109
Brand: Molex / FCT
Current Rating: 5 A
Insulation Material: Polyamide (PA)
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 01731090294 1731090294 FU25S7-K121
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.