173109-0123

Molex / FCT
152-173109-0123
173109-0123

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB STR PC PLG 25 PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
100
Expected 8/21/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 6,62 €
6,33 € 63,30 €
5,01 € 125,25 €
4,77 € 238,50 €
4,48 € 448,00 €
4,27 € 1.067,50 €
4,06 € 2.030,00 €
3,94 € 3.940,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Pin (Male)
Through Hole
Flange
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
IP20
Unfiltered
173109
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 1731090123 01731090123 F25P1G2
Unit Weight: 10,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99