173107-1296

Molex / FCT
152-173107-1296
173107-1296

Mfr.:

Description:
D-Sub Mixed Contact Connectors FCT ML RA PC RCPT 21WA4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,59 € 12,59 €
12,13 € 121,30 €
10,30 € 257,50 €
8,73 € 436,50 €
7,98 € 798,00 €
7,79 € 1.947,50 €
7,71 € 3.855,00 €
7,65 € 7.650,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
21W4
21 Position
Panel
Right Angle
Solder Pin
IP20
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
Filtered: Unfiltered
Gender: Female
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Series: 173107
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: 1731071296 01731071296 FM21WA4S5A-K121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.