173107-0389

Molex / FCT
152-FMTS3W3P-K120
173107-0389

Mfr.:

Description:
D-Sub Mixed Contact Connectors CONNECTOR, PLUG 3MP 3W3 DB15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,98 € 8,98 €
7,63 € 76,30 €
7,16 € 143,20 €
6,81 € 340,50 €
6,48 € 648,00 €
6,07 € 1.214,00 €
5,79 € 2.895,00 €
5,50 € 5.500,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
3W3
3 Position
Straight
Solder Cup
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Filtered: Unfiltered
Gender: Male
Insulation: Insulated
Insulation Material: Polyester, Glass Filled
Number of Rows: 1 Row
Product Type: Mixed Contact D-Sub Connectors
Series: 173107
Shell Material: Steel
Shell Plating: Tin
Shell Size: 2
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FMTS3W3P-K120 01731070389
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.