172704-0123

Molex / FCT
152-FGV1
172704-0123

Mfr.:

Description:
D-Sub Tools & Hardware SLIDE LOCK FOR DB9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,51 € 25,10 €
1,94 € 48,50 €
1,89 € 189,00 €
1,70 € 340,00 €
1,69 € 1.014,00 €
1,63 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Slide Lock
Shell size 1 appliance assembly
Brand: Molex / FCT
Description/Function: Slide lock for appliance assembly
Length: 35.1 mm
Product Type: D-Sub Tools & Hardware
Series: 173112
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Part # Aliases: F-GV-1 01727040123
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.