172704-0089

Molex / FCT
152-1042-4P
172704-0089

Mfr.:

Description:
D-Sub Tools & Hardware 37 PIN COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,71 € 7,10 €
0,683 € 17,08 €
0,674 € 33,70 €
0,605 € 121,00 €
0,526 € 315,60 €
0,513 € 513,00 €
0,507 € 1.318,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Dust Cap
Pin connectors, shell size 4, 37 contacts
IP50
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Plastic dust cap
Gender: Male
Length: 59.8 mm
Product Type: D-Sub Tools & Hardware
Series: 172704
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Part # Aliases: F1042-4P 01727040089
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99