172704-0068

Molex / FCT
152-172704-0068
172704-0068

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB IDC RCPT 25 PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €
10,41 € 104,10 €
9,99 € 249,75 €
9,61 € 384,40 €
8,94 € 1.072,80 €
8,37 € 2.343,60 €
8,15 € 4.238,00 €
8,00 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
IDC
Flange
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Tin
IP20
Unfiltered
172704
Brand: Molex / FCT
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Part # Aliases: 1727040068 01727040068 F25S15-K49
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.