172704-0048

Molex / FCT
152-172704-0048
172704-0048

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB SDR RCPT 25 PN SLD RMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,41 € 35,41 €
30,10 € 301,00 €
27,22 € 680,50 €
26,01 € 1.300,50 €
24,93 € 2.493,00 €
23,62 € 5.905,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Socket (Female)
Solder Cup
Wire
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Brass
Tin
IP67
Unfiltered
172704
Brand: Molex / FCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 7.5 A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 1727040048 01727040048 FWDR25SA
Unit Weight: 18,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99