172704-0045

Molex / FCT
152-172704-0045
172704-0045

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB SDR PLG 15 PN SLD FMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,78 € 28,78 €
23,99 € 239,90 €
22,47 € 561,75 €
21,41 € 1.070,50 €
20,38 € 2.038,00 €
19,24 € 4.810,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
Solder Cup
172704
Brand: Molex / FCT
Contact Gender: Pin (Male)
Contact Plating: Gold
Filtered: Unfiltered
Gender: Male
IP Rating: IP67
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 15 Position
Number of Rows: 2 Row
Product Type: D-Sub Connectors - Standard Density
Shell Material: Brass
Shell Plating: Tin
Shell Size: 2 (A)
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Type: Plug
Part # Aliases: 1727040045 01727040045 FWDF15PA
Unit Weight: 13,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.