172704-0022

Molex / FCT
152-172704-0022
172704-0022

Mfr.:

Description:
D-Sub Mixed Contact Connectors FCT ML DSUB SDR RCPT 21W1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 7/10/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,41 € 14,41 €
12,25 € 122,50 €
11,47 € 286,75 €
10,92 € 546,00 €
10,21 € 1.021,00 €
9,46 € 2.365,00 €
9,22 € 4.610,00 €
9,02 € 9.020,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
REACH - SVHC:
21W1
21 Position
Panel
Straight
Solder Cup
IP20
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5 A
Filtered: Unfiltered
Gender: Female
Insulation: Not Insulated
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Pitch: 2.84 mm
Product Type: Mixed Contact D-Sub Connectors
Series: 172704
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 1727040022 01727040022 FM21W1SA-K121
Unit Weight: 11,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.