0395300203

Molex / FCT
Not Assigned
0395300203

Mfr.:

Description:
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 11A 3CKT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
Brand: Molex / FCT
Product Type: Pluggable Terminal Blocks
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99