1202550008

Molex / Contrinex
538-1202550008
1202550008

Mfr.:

Description:
Sensor Fixings & Accessories SARefl85x85

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Fixings & Accessories
RoHS:  
Brand: Molex / Contrinex
Packaging: Bulk
Product Type: Sensor Hardware
Series: 120255
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photoelectric Sensor Hardware & Accessories

Molex Photoelectric Sensor Hardware & Accessories include reflectors with a diameter of 46.5mm and 82mm and a mounting bracket for the photoelectric sensors. The photoelectric sensor reflectors are IP67 rated. The 120250011 reflector is a standard UV type and is made of plastic material. The 1202550002 reflector belongs to the standard type and is manufactured using poly(methyl methacrylate) (PMMA) material. This reflector is self-adhesive. The 1202550034 mounting bracket is made of stainless steel material and comes in C23 sensor housing size.