120254-0151

Molex / Contrinex
538-120254-0151
120254-0151

Mfr.:

Description:
Proximity Sensors - Industrial Contrinex Photoelectric Sensor, M18 Housing, Reflex, PNP, Dark-ON, 2m 3-wire PVC Cable, 50mm Housing Length Engineering/Old PN: LRK-1180-304 Status: Active Overview: Contrinex Inductive and Photoelectric

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Proximity Sensors - Industrial
RoHS:  
Cable
2 m
120254
Brand: Molex / Contrinex
IP Rating: IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.