120254-0118

Molex / Contrinex
538-120254-0118
120254-0118

Mfr.:

Description:
Photoelectric Sensors Contrinex Photoelectric Sensor, M18 Plastic Housing, Through-Beam (Receiver), 0 - 30000mm Operating Distance, PNP, Changeover/IOL, 2m 3-wire PVC Cable, 33mm Housing Length Engineering/Old PN: LLR-M18PA-NMK-603 Status: Active Overview: Contrinex Induc

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
0 mm to 3 m
PNP
Cable
2 m
- 25 C
+ 55 C
Brand: Molex / Contrinex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
IP Rating: IP67
Length: 33 mm
Product Type: Photoelectric Sensors
Series: 120254
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541499500
ECCN:
EAR99

Contrinex Inductive & Photoelectric Sensors

Molex Contrinex Inductive and Photoelectric Sensors are ideal, robust, and self-contained sensors with an integrated IO-link. These sensors feature a compact housing and a large sensing range that are ideal for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food and beverage production lines, filling plant, textile applications, machine tools, and logistics.