120254-0107

Molex / Contrinex
538-120254-0107
120254-0107

Mfr.:

Description:
Photoelectric Sensors Contrinex Photoelectric Sensor, M12 Housing, Through-Beam (Receiver), 10000mm Operating Distance, PNP, Light-ON, 2m 3-wire PVC Cable, 50mm Housing Length Engineering/Old PN: LLK-1120-203 Status: Active Overview: Contrinex Inductive and Photoelectric

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
10 m
PNP
Cable
2 m
- 25 C
+ 55 C
Brand: Molex / Contrinex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
IP Rating: IP67
Length: 50 mm
Product Type: Photoelectric Sensors
Series: 120254
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541499500
ECCN:
EAR99