120254-0021

Molex / Contrinex
538-120254-0021
120254-0021

Mfr.:

Description:
Photoelectric Sensors C12 Hsg 2-120mm OD NPN Lt-ON .2m 3W 3P

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Photoelectric Sensors
RoHS:  
Background Suppression
2 mm to 120 mm
NPN
Cable with Connector
200 mm
M8
3 Pin
0 C
+ 55 C
Brand: Molex / Contrinex
IP Rating: IP67
Length: 27.5 mm
Product Type: Photoelectric Sensors
Series: 120254
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Width: 13.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Contrinex Inductive & Photoelectric Sensors

Molex Contrinex Inductive and Photoelectric Sensors are ideal, robust, and self-contained sensors with an integrated IO-link. These sensors feature a compact housing and a large sensing range that are ideal for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food and beverage production lines, filling plant, textile applications, machine tools, and logistics.