120253-0048

Molex / Contrinex
538-120253-0048
120253-0048

Mfr.:

Description:
Proximity Sensors - Industrial M12 Hsg10mmOD NPN NO 4P M12

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
10 mm
NPN-NO
Non-Embeddable
Connector
M12
4 Pin
120253
Brand: Molex / Contrinex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 400 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Contrinex Inductive Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99