120253-0023

Molex / Contrinex
538-120253-0023
120253-0023

Mfr.:

Description:
Proximity Sensors - Industrial M8 Hsg 3mm ODPNPNC 4P M12

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
3 mm
PNP-NC
Embeddable
Connector
M12
4 Pin
120253
Brand: Molex / Contrinex
IP Rating: IP67
Maximum Frequency: 1 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Contrinex Inductive Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sri Lanka
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Contrinex Inductive & Photoelectric Sensors

Molex Contrinex Inductive and Photoelectric Sensors are ideal, robust, and self-contained sensors with an integrated IO-link. These sensors feature a compact housing and a large sensing range that are ideal for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food and beverage production lines, filling plant, textile applications, machine tools, and logistics.