VSRAM-04-40-50-03-G

Molex / AirBorn
479-VSRAM04405003G
VSRAM-04-40-50-03-G

Mfr.:

Description:
Rectangular Mil Spec Connectors verSI Series Rectangular Plug, 0.050" (1.27mm) Pitch, Plastic Body, Right-Angle, Through Hole, 0.109" Tail Length, with Guide Socket (0.125" max board thickness), 40 Columns, 4 Rows, 160 Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
Plugs
160 Position
4 Row
Through Hole
Board Mount
Pin (Male)
Gold
MIL-DTL-83513
AirBorn verSI
Right Angle
Brand: Molex / AirBorn
Contact Material: Beryllium Copper
Current Rating: 2 A
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 1.27 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.